



2-2296206-0 | |
|---|---|
DigiKey Part Number | A128575-ND |
Manufacturer | |
Manufacturer Product Number | 2-2296206-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2296206-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱32.03800 | ₱320.38 |
| 25 | ₱30.03720 | ₱750.93 |
| 50 | ₱28.60780 | ₱1,430.39 |
| 100 | ₱27.23220 | ₱2,723.22 |
| 250 | ₱25.52788 | ₱6,381.97 |
| 500 | ₱24.30712 | ₱12,153.56 |
| 1,000 | ₱23.14589 | ₱23,145.89 |
| 2,500 | ₱21.69668 | ₱54,241.70 |

