
2-2337815-2 | |
|---|---|
DigiKey Part Number | 2266-2-2337815-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2337815-2 |
Description | MINI-SAS HD CABLE ASSEMBLY 30AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2337815-2 Models |
Category | Cable Type Round, Twin Axial |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors miniSAS HD 4x | Shielding Shielded |
Number of Positions 36 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 12Gbps |
Fastening Type Latch Lock | Operating Temperature -20°C ~ 85°C |
Features Pull Tab | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱2,486.21500 | ₱4,972.43 |
| 10 | ₱2,440.35900 | ₱24,403.59 |
| 18 | ₱2,393.91000 | ₱43,090.38 |
| 34 | ₱2,348.65206 | ₱79,854.17 |

