
2-2350224-2 | |
|---|---|
DigiKey Part Number | 17-2-2350224-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2350224-2 |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2350224-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.55100 | ₱65.51 |
| 25 | ₱6.16920 | ₱154.23 |
| 50 | ₱5.87160 | ₱293.58 |
| 100 | ₱5.58580 | ₱558.58 |
| 250 | ₱5.23564 | ₱1,308.91 |
| 500 | ₱4.98552 | ₱2,492.76 |
| 1,000 | ₱4.74673 | ₱4,746.73 |
| 2,500 | ₱4.44886 | ₱11,122.15 |

