3 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2350224-3

DigiKey Part Number
17-2-2350224-3-ND
Manufacturer
Manufacturer Product Number
2-2350224-3
Description
CONN PLUG HSG 3POS 2.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2350224-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,329
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.44400₱74.44
25₱6.95560₱173.89
50₱6.63380₱331.69
100₱6.31230₱631.23
250₱5.91452₱1,478.63
500₱5.63224₱2,816.12
1,000₱5.36307₱5,363.07
2,500₱5.02650₱12,566.25