
2355088-6 | |
|---|---|
DigiKey Part Number | 17-2355088-6-ND |
Manufacturer | |
Manufacturer Product Number | 2355088-6 |
Description | MICRO CT CONN MT REC ASSEMBLY 6P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱31.02600 | ₱310.26 |
| 25 | ₱29.06040 | ₱726.51 |
| 50 | ₱27.67880 | ₱1,383.94 |
| 100 | ₱26.35680 | ₱2,635.68 |
| 250 | ₱24.70136 | ₱6,175.34 |
| 500 | ₱23.52226 | ₱11,761.13 |
| 1,000 | ₱22.39854 | ₱22,398.54 |
| 3,000 | ₱20.72737 | ₱62,182.11 |

