
1-2355091-8 | |
|---|---|
DigiKey Part Number | 17-1-2355091-8TR-ND - Tape & Reel (TR) 17-1-2355091-8CT-ND - Cut Tape (CT) 17-1-2355091-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2355091-8 |
Description | MICRO CT CONN SINGLE ROW HDR ASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.264" (6.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱81.28600 | ₱812.86 |
| 100 | ₱69.06010 | ₱6,906.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₱60.51012 | ₱39,331.58 |
| 1,300 | ₱57.62242 | ₱74,909.15 |
| 1,950 | ₱55.99776 | ₱109,195.63 |
| 3,250 | ₱54.01643 | ₱175,553.40 |
| 4,550 | ₱52.75018 | ₱240,013.32 |
| 6,500 | ₱51.44048 | ₱334,363.12 |

