



2-2490541-4 | |
|---|---|
DigiKey Part Number | 17-2-2490541-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2490541-4 |
Description | VENT CG,PA6,NPT1/2,6-12,15,BLK,L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2490541-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱846.80000 | ₱846.80 |
| 10 | ₱719.84000 | ₱7,198.40 |
| 25 | ₱674.74920 | ₱16,868.73 |
| 50 | ₱642.53260 | ₱32,126.63 |
| 100 | ₱611.87630 | ₱61,187.63 |
| 250 | ₱573.59276 | ₱143,398.19 |
| 500 | ₱546.24262 | ₱273,121.31 |
| 1,000 | ₱520.20796 | ₱520,207.96 |

