
2-2492144-4 | |
|---|---|
DigiKey Part Number | 17-2-2492144-4TR-ND - Tape & Reel (TR) 17-2-2492144-4CT-ND - Cut Tape (CT) 17-2-2492144-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2492144-4 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.173" (4.40mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱76.46200 | ₱764.62 |
| 25 | ₱71.65040 | ₱1,791.26 |
| 50 | ₱68.20860 | ₱3,410.43 |
| 100 | ₱64.95120 | ₱6,495.12 |
| 250 | ₱60.88152 | ₱15,220.38 |
| 500 | ₱57.97430 | ₱28,987.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱55.20761 | ₱55,207.61 |
| 2,000 | ₱52.57342 | ₱105,146.84 |
| 3,000 | ₱51.09132 | ₱153,273.96 |
| 5,000 | ₱49.28418 | ₱246,420.90 |
| 7,000 | ₱48.12899 | ₱336,902.93 |
| 10,000 | ₱46.93421 | ₱469,342.10 |




