Ring Terminal Connector 8 Stud Hook 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320306-1

DigiKey Part Number
A100490TR-ND - Tape & Reel (TR)
A100490CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320306-1
Description
CONN RING HOOK 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Hook 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320306-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Hook
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.859" (21.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,785
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱39.77900₱397.79
25₱37.27840₱931.96
50₱35.50380₱1,775.19
100₱33.80060₱3,380.06
250₱31.68300₱7,920.75
500₱30.16804₱15,084.02
1,000₱28.72752₱28,727.52
2,500₱26.92875₱67,321.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱25.64366₱128,218.30
10,000₱24.42050₱244,205.00
15,000₱23.73246₱355,986.90
25,000₱22.89328₱572,332.00
Manufacturers Standard Package