
2-323912-1 | |
|---|---|
DigiKey Part Number | A0879TR-ND - Tape & Reel (TR) A0879CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323912-1 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323912-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.525" (13.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱31.97800 | ₱319.78 |
| 25 | ₱29.98920 | ₱749.73 |
| 50 | ₱28.54820 | ₱1,427.41 |
| 100 | ₱27.18460 | ₱2,718.46 |
| 250 | ₱25.48024 | ₱6,370.06 |
| 500 | ₱24.26306 | ₱12,131.53 |
| 1,000 | ₱23.10361 | ₱23,103.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱20.95044 | ₱83,801.76 |
| 8,000 | ₱19.95081 | ₱159,606.48 |
| 12,000 | ₱19.38849 | ₱232,661.88 |
| 20,000 | ₱18.70281 | ₱374,056.20 |
| 28,000 | ₱18.26452 | ₱511,406.56 |



