
2-328666-3 | |
|---|---|
DigiKey Part Number | A144985-ND |
Manufacturer | |
Manufacturer Product Number | 2-328666-3 |
Description | CONN FERRULE SILVER PLATED |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-174, 179A, 187, 188 Cables |
Datasheet | Datasheet |
EDA/CAD Models | 2-328666-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-174, 179A, 187, 188 Cables | |
Body Material | Copper Alloy | |
Body Finish | Silver | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

