Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34151-1

DigiKey Part Number
A0960TR-ND - Tape & Reel (TR)
A0960CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34151-1
Description
CONN RING CIRC 16-22AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34151-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.090" (27.69mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,096
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱30.72800₱307.28
25₱28.79840₱719.96
50₱27.42880₱1,371.44
100₱26.11860₱2,611.86
250₱24.47980₱6,119.95
500₱23.31026₱11,655.13
1,000₱22.19667₱22,196.67
2,500₱20.80629₱52,015.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱20.40790₱102,039.50
10,000₱19.43426₱194,342.60
15,000₱18.88652₱283,297.80
25,000₱18.21863₱455,465.75
Manufacturers Standard Package