Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34166-1

DigiKey Part Number
A135577TR-ND - Tape & Reel (TR)
A135577CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34166-1
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-34166-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
0.920" (23.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
-
Contact Material
Copper
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,650
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱39.06500₱390.65
25₱36.61120₱915.28
50₱34.86060₱1,743.03
100₱33.19320₱3,319.32
250₱31.11132₱7,777.83
500₱29.62494₱14,812.47
1,000₱28.20943₱28,209.43
2,500₱26.44330₱66,108.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱25.18155₱125,907.75
10,000₱23.98043₱239,804.30
15,000₱23.30457₱349,568.55
25,000₱22.48058₱562,014.50
Manufacturers Standard Package