
2-34166-1 | |
|---|---|
DigiKey Part Number | A135577TR-ND - Tape & Reel (TR) A135577CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34166-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34166-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | - | |
Contact Material | Copper | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱39.06500 | ₱390.65 |
| 25 | ₱36.61120 | ₱915.28 |
| 50 | ₱34.86060 | ₱1,743.03 |
| 100 | ₱33.19320 | ₱3,319.32 |
| 250 | ₱31.11132 | ₱7,777.83 |
| 500 | ₱29.62494 | ₱14,812.47 |
| 1,000 | ₱28.20943 | ₱28,209.43 |
| 2,500 | ₱26.44330 | ₱66,108.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱25.18155 | ₱125,907.75 |
| 10,000 | ₱23.98043 | ₱239,804.30 |
| 15,000 | ₱23.30457 | ₱349,568.55 |
| 25,000 | ₱22.48058 | ₱562,014.50 |

