
2-35135-2 | |
|---|---|
DigiKey Part Number | A135589TR-ND - Tape & Reel (TR) A135589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35135-2 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35135-2 Models |
Category | Length - Overall 1.271" (32.28mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱201.87000 | ₱201.87 |
| 10 | ₱171.56400 | ₱1,715.64 |
| 25 | ₱160.83280 | ₱4,020.82 |
| 50 | ₱153.13880 | ₱7,656.94 |
| 100 | ₱145.82600 | ₱14,582.60 |
| 250 | ₱136.69344 | ₱34,173.36 |
| 500 | ₱130.94926 | ₱65,474.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱127.67699 | ₱127,676.99 |
| 2,000 | ₱121.58830 | ₱243,176.60 |
| 3,000 | ₱118.16229 | ₱354,486.87 |
| 5,000 | ₱113.98477 | ₱569,923.85 |


