
2-504567-5 | |
|---|---|
DigiKey Part Number | 2-504567-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-504567-5 |
Description | CONN FIBER FSMA PLUG SMPLX 640UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector FSMA Simplex 640µm Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | FSMA | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 640µm | |
Cable Diameter | 4.3mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Stainless Steel | |
Body Material | Copper Alloy, Nickel Plated | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |

