2-5329445-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 1,121
Unit Price: ₱265.59000
Datasheet

Similar


Amphenol RF
In Stock: 68
Unit Price: ₱763.43000
Datasheet

Similar


Amphenol RF
In Stock: 52
Unit Price: ₱757.48000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱434.85196
Datasheet

Similar


Amphenol RF
In Stock: 1,136
Unit Price: ₱565.13000
Datasheet

Similar


Amphenol RF
In Stock: 335
Unit Price: ₱710.43000
Datasheet

Similar


Amphenol RF
In Stock: 136
Unit Price: ₱899.21000
Datasheet

Similar


Amphenol RF
In Stock: 2,229
Unit Price: ₱521.66000
Datasheet

Similar


Amphenol RF
In Stock: 13,767
Unit Price: ₱189.96000
Datasheet

Similar


Amphenol RF
In Stock: 2,859
Unit Price: ₱467.47000
Datasheet

Similar


Amphenol RF
In Stock: 14,525
Unit Price: ₱191.16000
Datasheet

Similar


Amphenol RF
In Stock: 53
Unit Price: ₱650.29000
Datasheet

Similar


Amphenol RF
In Stock: 34
Unit Price: ₱724.72000

Similar


Amphenol RF
In Stock: 74
Unit Price: ₱292.99000
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
2-5329445-1
2-5329445-1

2-5329445-1

DigiKey Part Number
A33786-ND
Manufacturer
Manufacturer Product Number
2-5329445-1
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
EDA/CAD Models
2-5329445-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59A, 59B, 62, 62A, 62B, 124, 140, 210
Fastening Type
Bayonet Lock
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes