
CC0805JRNPO9BN330 | |
|---|---|
DigiKey Part Number | 311-1105-2-ND - Tape & Reel (TR) 311-1105-1-ND - Cut Tape (CT) 311-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.03700 | ₱30.37 |
| 50 | ₱2.06040 | ₱103.02 |
| 100 | ₱1.77460 | ₱177.46 |
| 500 | ₱1.29104 | ₱645.52 |
| 1,000 | ₱1.14276 | ₱1,142.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.87836 | ₱3,513.44 |
| 8,000 | ₱0.80050 | ₱6,404.00 |
| 12,000 | ₱0.76160 | ₱9,139.20 |
| 20,000 | ₱0.71844 | ₱14,368.80 |
| 28,000 | ₱0.69327 | ₱19,411.56 |
| 40,000 | ₱0.66904 | ₱26,761.60 |

