
2-643075-3 | |
|---|---|
DigiKey Part Number | 2-643075-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-643075-3 |
Description | CONN COVER STRAIN RELIEF 23POS |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-643075-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 23 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |

