
2008671-1 | |
|---|---|
DigiKey Part Number | A99798-ND |
Manufacturer | |
Manufacturer Product Number | 2008671-1 |
Description | LENS CLEAR SNAP IN |
Customer Reference | |
Detailed Description | Lens Cap Clear Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 19mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |

