
2061664-4 | |
|---|---|
DigiKey Part Number | A141377-ND |
Manufacturer | |
Manufacturer Product Number | 2061664-4 |
Description | FOKIT FULLAXS FIELD INSTALL KIT |
Customer Reference | |
Detailed Description | Black Convoluted, Corrugated Wire Loom, Protective Hose 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2061664-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | - | |
Diameter - Outside | 0.835" (21.20mm) | |
Material | - | |
Color | Black | |
Length | 0.984' (300.00mm, 11.81") | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,983.74000 | ₱4,983.74 |
| 10 | ₱4,236.26800 | ₱42,362.68 |

