Image for 2069838-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069838-9

DigiKey Part Number
2069838-9-ND
Manufacturer
Manufacturer Product Number
2069838-9
Description
ILM KIT, LGA115X
Customer Reference
Detailed Description
Connector Backplate and Lever Kit For LGA 115X Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Accessory Type
Backplate and Lever Kit
For Use With/Related Products
LGA 115X Connectors
Body Material
Steel
Body Finish
-
Color
Silver
Features
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.