2083112-5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 83
Unit Price: ₱1,708.00000
Datasheet

Direct


CNC Tech
In Stock: 236
Unit Price: ₱1,701.00000
Datasheet

Direct


Assmann WSW Components
In Stock: 44
Unit Price: ₱1,208.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 170
Unit Price: ₱9,821.50000
Datasheet
USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2083112-5

DigiKey Part Number
2083112-5-ND
Manufacturer
Manufacturer Product Number
2083112-5
Description
CBL USB2.0 A PLUG-A PLUG 16.4'
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP20, Latch Lock
Length
16.40' (5.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1020-BE-00500CNC Tech831175-1072-ND₱1,708.00000Direct
102-1020-BL-00500CNC Tech2361175-1076-ND₱1,701.00000Direct
AK670/2-5-BLACKAssmann WSW Components44AE10626-ND₱1,208.00000Direct
2083112-5WEC1702266-2083112-5-ND₱9,821.50000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 170 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
500₱3,834.56674₱1,917,283.37
Manufacturers Standard Package

Other Suppliers on DigiKey

170In Stock
Ships from WEC