Image for 2103388-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2103388-1

DigiKey Part Number
2103388-1-ND
Manufacturer
Manufacturer Product Number
2103388-1
Description
SHIELD, PLUG, SIZE 1, AG, HVA280
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Shell For
Datasheet
 Datasheet
EDA/CAD Models
2103388-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Shell
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱164.62657₱164,626.57
Manufacturers Standard Package