
2106431-1 | |
|---|---|
DigiKey Part Number | A100361TR-ND - Tape & Reel (TR) A100361CT-ND - Cut Tape (CT) A100361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106431-1 |
Description | CONN WIRE IDC 1POS 18AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106431-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱39.00500 | ₱390.05 |
| 25 | ₱36.56360 | ₱914.09 |
| 50 | ₱34.80100 | ₱1,740.05 |
| 100 | ₱33.13960 | ₱3,313.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₱30.39564 | ₱13,678.04 |
| 900 | ₱28.94394 | ₱26,049.55 |
| 1,350 | ₱28.12745 | ₱37,972.06 |
| 2,250 | ₱27.13151 | ₱61,045.90 |
| 3,150 | ₱26.49503 | ₱83,459.34 |
| 4,500 | ₱25.83676 | ₱116,265.42 |

