4 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106751-4

DigiKey Part Number
A100396TR-ND - Tape & Reel (TR)
A100396CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2106751-4
Description
CONN WIRE IDC 4POS 18AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2106751-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Individual Wires
Number of Positions
4
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱85.75000₱85.75
10₱72.71100₱727.11
25₱68.17280₱1,704.32
50₱64.90960₱3,245.48
100₱61.80100₱6,180.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₱56.56909₱19,799.18
700₱53.86809₱37,707.66
1,050₱52.34899₱54,966.44
1,750₱50.49636₱88,368.63
2,450₱49.31178₱120,813.86
3,500₱48.08697₱168,304.39
8,750₱45.07935₱394,444.31
Manufacturers Standard Package