



21244H-000 | |
|---|---|
DigiKey Part Number | 17-21244H-000-ND |
Manufacturer | |
Manufacturer Product Number | 21244H-000 |
Description | ALR-7090-VPS-BK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 105 ~ 305VAC |
Datasheet | Datasheet |
EDA/CAD Models | 21244H-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱858.12000 | ₱858.12 |
| 10 | ₱670.29500 | ₱6,702.95 |
| 100 | ₱560.89550 | ₱56,089.55 |
| 500 | ₱513.37340 | ₱256,686.70 |
| 1,000 | ₱497.96603 | ₱497,966.03 |

