
2141028-1 | |
|---|---|
DigiKey Part Number | 17-2141028-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141028-1 |
Description | FUSE BOX HSG,HARD WIRED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 12V 12 Circuit Blade Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2141028-1 Models |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 12 |
Packaging Box | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Crimp |
Fuse Type Blade | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱581.21000 | ₱581.21 |
| 10 | ₱493.84800 | ₱4,938.48 |
| 25 | ₱462.89400 | ₱11,572.35 |
| 50 | ₱440.78920 | ₱22,039.46 |
| 128 | ₱412.50469 | ₱52,800.60 |
| 256 | ₱392.82297 | ₱100,562.68 |
| 512 | ₱374.08914 | ₱191,533.64 |
| 1,024 | ₱356.25438 | ₱364,804.49 |


