
2154165-3 | |
|---|---|
DigiKey Part Number | A101479-ND |
Manufacturer | |
Manufacturer Product Number | 2154165-3 |
Description | LENS CLEAR 40DEG FLOOD SNAP-IN |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 40° Flood Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Round with Flat Top | |
Lens Size | 58mm Dia | |
Lens Transparency | - | |
Optical Pattern | Flood | |
Viewing Angle | 40° | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |

