
2187724-1 | |
|---|---|
DigiKey Part Number | 17-2187724-1-ND |
Manufacturer | |
Manufacturer Product Number | 2187724-1 |
Description | SW PIR HDR BP, 92OHM, 4X4 OEW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Center | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.154" (3.90mm) | |
Number of Rows | 4 | |
Number of Columns | 4 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 16 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱650.29000 | ₱650.29 |
| 10 | ₱552.86200 | ₱5,528.62 |
| 31 | ₱510.40129 | ₱15,822.44 |
| 62 | ₱486.03371 | ₱30,134.09 |
| 124 | ₱462.83315 | ₱57,391.31 |
| 279 | ₱437.11194 | ₱121,954.23 |
| 527 | ₱417.94721 | ₱220,258.18 |
| 1,023 | ₱398.86217 | ₱408,036.00 |

