



2187799-1 | |
|---|---|
DigiKey Part Number | 17-2187799-1-ND |
Manufacturer | |
Manufacturer Product Number | 2187799-1 |
Description | SW PIR HDR BP, 92OHM, 4X8 DEW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2187799-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Center | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.154" (3.90mm) | |
Number of Rows | 4 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,846.65000 | ₱1,846.65 |
| 15 | ₱1,525.19467 | ₱22,877.92 |
| 30 | ₱1,452.40467 | ₱43,572.14 |
| 60 | ₱1,383.11817 | ₱82,987.09 |
| 105 | ₱1,329.60971 | ₱139,609.02 |
| 255 | ₱1,249.01804 | ₱318,499.60 |

