



2195764-1 | |
|---|---|
DigiKey Part Number | A144732TR-ND - Tape & Reel (TR) A144732CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2195764-1 |
Description | GPS+ GLONASS / ACM4-5036-A1-CC-S |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2195764-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5925GHz | |
Frequency Range | 1.57GHz ~ 1.615GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Applications | GNSS | |
Base Product Number |


