
2202508-2 | |
|---|---|
DigiKey Part Number | 2202508-2-ND |
Manufacturer | |
Manufacturer Product Number | 2202508-2 |
Description | CABLE MINISAS HD-MINISAS M-M 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16, 36 Position miniSAS HD 4x, miniSAS Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2202508-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x, miniSAS | |
Number of Positions | 16, 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱5,723.20150 | ₱114,464.03 |

