8 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205070-1

DigiKey Part Number
A123314-ND
Manufacturer
Manufacturer Product Number
2205070-1
Description
CABLE ASSEMBLY HEADER WTB 8POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to PCB
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱393.03000₱393.03
10₱333.71800₱3,337.18
25₱312.80440₱7,820.11
50₱297.86920₱14,893.46
100₱283.64860₱28,364.86
300₱262.49440₱78,748.32
500₱253.20898₱126,604.49
1,000₱241.13462₱241,134.62
2,500₱226.05728₱565,143.20
Manufacturers Standard Package