
2205075-1 | |
|---|---|
DigiKey Part Number | A123329-ND |
Manufacturer | |
Manufacturer Product Number | 2205075-1 |
Description | CABLE ASSEMBLY HEADER WTB 18POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 18 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱325.14000 | ₱325.14 |
| 10 | ₱276.19300 | ₱2,761.93 |
| 25 | ₱258.87560 | ₱6,471.89 |
| 50 | ₱246.50120 | ₱12,325.06 |
| 100 | ₱234.72820 | ₱23,472.82 |
| 300 | ₱217.22253 | ₱65,166.76 |
| 500 | ₱209.53620 | ₱104,768.10 |
| 1,000 | ₱199.54371 | ₱199,543.71 |
| 2,500 | ₱187.06418 | ₱467,660.45 |

