Similar

221128-1 | |
|---|---|
DigiKey Part Number | A144911-ND |
Manufacturer | |
Manufacturer Product Number | 221128-1 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 221128-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyethylene (PE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, 58A, 58B, 58C | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310A205F | Winchester Interconnect | 62 | 991-1000-ND | ₱619.32000 | Direct |
| 0731740083 | Molex | 455 | WM20431-ND | ₱535.95000 | Similar |














