
2213189-4 | |
|---|---|
DigiKey Part Number | A116141TR-ND - Tape & Reel (TR) A116141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213189-4 |
Description | CONN SSL RCPT 2POS 3.3MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.130" (3.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213189-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.130" (3.30mm) | |
Fastening Type | - | |
Features | Cover, Solder Retention | |
Housing Color | Natural | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 130°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.03000 | ₱128.03 |
| 10 | ₱92.00500 | ₱920.05 |
| 100 | ₱70.41190 | ₱7,041.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱62.70614 | ₱21,947.15 |
| 700 | ₱59.32796 | ₱41,529.57 |
| 1,050 | ₱57.59619 | ₱60,476.00 |
| 1,750 | ₱55.64080 | ₱97,371.40 |
| 2,450 | ₱54.47780 | ₱133,470.61 |
| 3,500 | ₱53.34353 | ₱186,702.36 |
| 8,750 | ₱50.84114 | ₱444,859.98 |

