SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213228-1

DigiKey Part Number
A123767-ND
Manufacturer
Manufacturer Product Number
2213228-1
Description
HOUSING, PIN, FREE HANG, NECTOR
Customer Reference
Detailed Description
SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
EDA/CAD Models
2213228-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Receptacle Housing for Pin Contact
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Black
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
20A
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.