14-18 AWG SSL Contact Lock with Pins Screw Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213395-1

DigiKey Part Number
2266-2213395-1-ND
Manufacturer
Manufacturer Product Number
2213395-1
Description
CONN SSL CONT LOCK 14-18AWG SCRW
Customer Reference
Detailed Description
14-18 AWG SSL Contact Lock with Pins Screw Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2213395-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Contact Lock with Pins
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Pitch
-
Wire Gauge
14-18 AWG
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
Black
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400 V
Current Rating (Amps)
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Box
QuantityUnit PriceExt Price
10₱441.86100₱4,418.61
50₱433.52400₱21,676.20