Lapping Film Aluminum Oxide 9.00" (228.60mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228433-5

DigiKey Part Number
A20223-ND
Manufacturer
Manufacturer Product Number
228433-5
Description
LAPPING FILM ALUM OXIDE 11" X 9"
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 9.00" (228.60mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Width
9.00" (228.60mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.