



2287075-2 | |
|---|---|
DigiKey Part Number | A125778-ND |
Manufacturer | |
Manufacturer Product Number | 2287075-2 |
Description | CONN CFP2 CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position CFP2 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2287075-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | CFP2 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,282.21000 | ₱8,282.21 |
| 12 | ₱6,950.67583 | ₱83,408.11 |
| 36 | ₱6,432.82250 | ₱231,581.61 |
| 60 | ₱6,218.64767 | ₱373,118.86 |

