
229910-4 | |
|---|---|
DigiKey Part Number | 229910-4-ND |
Manufacturer | |
Manufacturer Product Number | 229910-4 |
Description | CLAMP, CABLE CHAMP PACKAGING |
Customer Reference | |
Detailed Description | Connector Cable Clamp For CHAMP Latch Low Profile D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 229910-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | CHAMP Latch Low Profile D-Sub Connectors | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |

