Connector Header Through Hole, Right Angle 10 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position
2305390-2
2305390-2

2305390-2

DigiKey Part Number
17-2305390-2TR-ND - Tape & Reel (TR)
17-2305390-2CT-ND - Cut Tape (CT)
17-2305390-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2305390-2
Description
5-PORT MATENET HDR ASSY 90DEG, C
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position
Datasheet
 Datasheet
EDA/CAD Models
2305390-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
White
Current Rating (Amps)
3A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱887.89000₱887.89
10₱754.55800₱7,545.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₱623.33367₱93,500.05
300₱593.60630₱178,081.89
450₱576.88467₱259,598.10
750₱556.48760₱417,365.70
1,050₱543.45160₱570,624.18
Manufacturers Standard Package