
2316670-3 | |
|---|---|
DigiKey Part Number | 17-2316670-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2316670-3 |
Description | HD1 REC CONTACT AU0.38 L SIZE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316670-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | ₱13.34736 | ₱320,336.64 |

