
2332139-8 | |
|---|---|
DigiKey Part Number | 17-2332139-8TR-ND - Tape & Reel (TR) 17-2332139-8CT-ND - Cut Tape (CT) 17-2332139-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2332139-8 |
Description | RECEPT ASSY, 140 POS, VERT, SLIV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2332139-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,000.44000 | ₱1,000.44 |
| 10 | ₱850.07600 | ₱8,500.76 |
| 25 | ₱796.85040 | ₱19,921.26 |
| 50 | ₱758.82180 | ₱37,941.09 |
| 100 | ₱753.89110 | ₱75,389.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱668.75643 | ₱200,626.93 |
| 600 | ₱636.87533 | ₱382,125.20 |
| 900 | ₱618.93954 | ₱557,045.59 |

