
2347721-8 | |
|---|---|
DigiKey Part Number | A145180-ND |
Manufacturer | |
Manufacturer Product Number | 2347721-8 |
Description | CONN RCPT ZSFP+ 240POS PRESS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2347721-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x6) | |
Connector Type | zSFP+ | |
Number of Positions | 240 (20 x 12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,065.01000 | ₱7,065.01 |
| 18 | ₱5,762.02500 | ₱103,716.45 |
| 27 | ₱5,599.68519 | ₱151,191.50 |
| 54 | ₱5,332.76870 | ₱287,969.51 |
| 108 | ₱5,226.31204 | ₱564,441.70 |

