
2350223-1 | |
|---|---|
DigiKey Part Number | 17-2350223-1TR-ND - Tape & Reel (TR) 17-2350223-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2350223-1 |
Description | SGI 2.0 RECPT TERMINAL 22-28 AWG |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2350223-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 25 | ₱2.73920 | ₱68.48 |
| 50 | ₱2.60820 | ₱130.41 |
| 100 | ₱2.48320 | ₱248.32 |
| 250 | ₱2.32720 | ₱581.80 |
| 500 | ₱2.21646 | ₱1,108.23 |
| 1,000 | ₱2.11045 | ₱2,110.45 |
| 2,500 | ₱1.97801 | ₱4,945.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱1.82193 | ₱14,575.44 |
| 16,000 | ₱1.73492 | ₱27,758.72 |
| 24,000 | ₱1.68596 | ₱40,463.04 |
| 40,000 | ₱1.62624 | ₱65,049.60 |
| 56,000 | ₱1.58808 | ₱88,932.48 |
| 80,000 | ₱1.54861 | ₱123,888.80 |
| 200,000 | ₱1.45170 | ₱290,340.00 |
| 400,000 | ₱1.38245 | ₱552,980.00 |








