28 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2354531-1

DigiKey Part Number
17-2354531-1TR-ND - Tape & Reel (TR)
17-2354531-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2354531-1
Description
CONN EDGE DUAL FMALE 28POS 0.024
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
28 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2354531-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
14
Number of Positions
28
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold-Palladium
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱406.13000₱406.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₱239.07506₱430,335.11
Manufacturers Standard Package

Other Suppliers on DigiKey

1,200In Stock
Ships from WEC