
2355173-1 | |
|---|---|
DigiKey Part Number | 17-2355173-1-ND |
Manufacturer | |
Manufacturer Product Number | 2355173-1 |
Description | POE SPLITTER 12VDC OUT |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | 2355173-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Splitter | |
Voltage - Input | 36 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Data Rate | - | |
Features | IP40, SCP | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.40" L x 1.57" W x 7.00" H (88.9mm x 40.0mm x 178.2mm) | |
Input Connector | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41,378.32000 | ₱41,378.32 |

