



2360540-2 | |
|---|---|
DigiKey Part Number | 17-2360540-2TR-ND - Tape & Reel (TR) 17-2360540-2CT-ND - Cut Tape (CT) 17-2360540-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360540-2 |
Description | SGI 1.25 HDR, 2P, VT, KEY A, NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360540-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱15.95900 | ₱159.59 |
| 100 | ₱13.56550 | ₱1,356.55 |
| 500 | ₱12.10770 | ₱6,053.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.52948 | ₱11,529.48 |
| 2,000 | ₱10.97864 | ₱21,957.28 |
| 3,000 | ₱10.66878 | ₱32,006.34 |
| 5,000 | ₱10.29107 | ₱51,455.35 |
| 7,000 | ₱10.04957 | ₱70,346.99 |
| 10,000 | ₱9.79985 | ₱97,998.50 |
| 25,000 | ₱9.18654 | ₱229,663.50 |
| 50,000 | ₱8.74849 | ₱437,424.50 |

